This terminal block features a single row configuration with a height of 22.5mm, length of 12.8mm, and width of 55.04mm. The housing color is orange and the contact material is copper with a tin plating. The terminal block is RoHS compliant and has a UL94 V-0 flammability rating.
Wago 741-625 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 22.5mm |
| Housing Color | Orange |
| Length | 12.8mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 741 |
| Width | 55.04mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 741-625 to view detailed technical specifications.
No datasheet is available for this part.