This terminal block features a 1-row design with a height of 22.5mm and a width of 85.52mm. The housing is colored orange and is made from a copper and tin alloy. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0.
Wago 741-628 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 22.5mm |
| Housing Color | Orange |
| Length | 12.8mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 741 |
| Width | 85.52mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 741-628 to view detailed technical specifications.
No datasheet is available for this part.