
This grey terminal block features a copper and tin contact material and meets the UL94 V-0 flammability rating. It has a 1-row design with a width of 22.5mm and a length of 10mm, and a height of 12.8mm. The product is RoHS compliant and part of the Wago 741 series.
Wago 741-903 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Grey |
| Length | 10mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 741 |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 741-903 to view detailed technical specifications.
No datasheet is available for this part.
