Wago 742-850 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 23.2mm |
| Length | 1.5mm |
| RoHS Compliant | Yes |
| Series | 742 |
| Width | 43.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 742-850 to view detailed technical specifications.
No datasheet is available for this part.