Wago 745-100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Mount | Clamp |
| RoHS Compliant | Yes |
| Series | 745 |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 745-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.