Wago 745-104 technical specifications.
| Package/Case | 104 |
| Color | Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 22.9mm |
| Housing Color | Grey |
| Length | 21.5mm |
| Number of Positions | 4 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 745 |
| Weight | 8.42g |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 745-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
