Wago 745-1454 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 29.1mm |
| Housing Color | Grey |
| Length | 27.5mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 745 |
| Width | 54.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 745-1454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.