Wago 745-345 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Series | 745 |
| Width | 29.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 745-345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.