Wago 745-540 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Series | 745 |
| Width | 33.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 745-540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.