Wago 745-821 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Current Rating | 10A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.9mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Poles | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | BL 5.08 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 19mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 745-821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.