Wago 745-884/006-000 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Number of Contacts | 1 |
| Pitch | 20mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 745-884/006-000 to view detailed technical specifications.
No datasheet is available for this part.