Wago 750-100 technical specifications.
| Package/Case | Module |
| Color | White |
| Height | 23mm |
| Length | 104.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Ratings | IP20 |
| Weight | 11.6g |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.