Wago 750-1504 technical specifications.
| Package/Case | Module |
| Current Rating | 40mA |
| Depth | 100mm |
| Height | 64mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Manufacturer Series | I/O SYSTEM 750 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 16 |
| Output Type | Digital |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 60g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-1504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
