Wago 750-315 technical specifications.
| Package/Case | 315 |
| Height | 65mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 194g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
