Wago 750-319/004-000 technical specifications.
| Height | 65mm |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 200g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-319/004-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.