Wago 750-341 technical specifications.
| Package/Case | 100 |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Mount | External |
| RoHS Compliant | Yes |
| Termination | Cage Clamp |
| DC Rated Voltage | 24V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 750-341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.