
The WAGO 750-402 is a digital input module with a current rating of 7.5mA and a DC rated voltage of 24V. It features a lead-free design and meets IP20 ratings. The module is 100mm in length and 12mm in width, with a depth of 64mm. It is part of the WAGO 750 series and has a termination type of cage clamp.
Wago 750-402 technical specifications.
| Package/Case | Module |
| Current Rating | 7.5mA |
| Depth | 64mm |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 100mm |
| Manufacturer Series | I/O SYSTEM 750 |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| DC Rated Voltage | 24V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
