Wago 750-531 technical specifications.
| Package/Case | Module |
| Current Rating | 7mA |
| Length | 100mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.