Wago 750-604 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.