Wago 750-627 technical specifications.
| Package/Case | Module |
| Height | 64mm |
| Lead Free | Lead Free |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 45.5g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
