Wago 750-804 technical specifications.
| Package/Case | 804 |
| Height | 65mm |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 200g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-804 to view detailed technical specifications.
No datasheet is available for this part.