
Wago 750-863 technical specifications.
| Height | 65mm |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 181g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-863 to view detailed technical specifications.
No datasheet is available for this part.