Wago 750-881 technical specifications.
| Package/Case | 100 |
| Height | 65mm |
| Lead Free | Lead Free |
| Mount | External |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| DC Rated Voltage | 24V |
| Weight | 161g |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
