Wago 750-960 technical specifications.
| Body Material | Nylon, Polyamide |
| Gender | Male |
| Height | 16mm |
| Lead Free | Lead Free |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Weight | 28g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
