Wago 750-972 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Clamp |
| Ratings | IP20 |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.