Wago 753-110 technical specifications.
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Reach SVHC Compliant | No |
| Weight | 11.229g |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 753-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.