Wago 753-405 technical specifications.
| Package/Case | 405 |
| Height | 64mm |
| Weight | 50g |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 753-405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.