WAGO 753-661/000-003 4FDI 24V Profisafe V2.0 iPar
Wago 753-661/000-003 technical specifications.
| Height | 64mm |
| Weight | 98g |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 753-661/000-003 to view detailed technical specifications.
No datasheet is available for this part.