
Wago 756-3202/120-150 technical specifications.
| Contact Plating | Nickel, Gold |
| Mount | Cable |
| RoHS Compliant | Yes |
| Weight | 1589g |
| RoHS | Compliant |
Download the complete datasheet for Wago 756-3202/120-150 to view detailed technical specifications.
No datasheet is available for this part.