Wago 757-245/000-005 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Grey |
| Number of Contacts | 4 |
| RoHS | Compliant |
Download the complete datasheet for Wago 757-245/000-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.