Wago 757-403/000-010 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Length | 175mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Box |
| Ratings | IP68 |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 757-403/000-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.