Wago 758-879/000-001 technical specifications.
| Package/Case | Module |
| Height | 32mm |
| RoHS Compliant | Yes |
| Weight | 5g |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 758-879/000-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.