Wago 758-879/000-002 technical specifications.
| Package/Case | Module |
| Height | 11mm |
| Weight | 9.999g |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 758-879/000-002 to view detailed technical specifications.
No datasheet is available for this part.