Wago 769-107 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Poles | 7 |
| RoHS Compliant | Yes |
| Termination | Flat |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 769-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.