Wago 769-135 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 32A |
| Mount | Cable |
| Number of Contacts | 15 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 769-135 to view detailed technical specifications.
No datasheet is available for this part.