
Wago 769-1606 technical specifications.
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 769-1606 to view detailed technical specifications.
No datasheet is available for this part.