Wago 769-171 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 769-171 to view detailed technical specifications.
No datasheet is available for this part.