Wago 769-430 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Weight | 0.56g |
| RoHS | Compliant |
Download the complete datasheet for Wago 769-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.