Wago 770-134 technical specifications.
| Color | White |
| Current Rating | 25A |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| RoHS Compliant | Yes |
| Series | 770 |
| Strain Relief | Yes (With) |
| Termination | CLAMP |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wago 770-134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.