Wago 770-611 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Female |
| Number of Ways | 3 |
| RoHS Compliant | Yes |
| Strain Relief | Yes (With) |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wago 770-611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
