Wago 770-636 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Mount | Socket |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 770-636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.