Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
WAGO

770-676

Datasheet
WAGO         770-676             Rectangular Connector, 4 Contacts, Plug, Receptacle, 1 Row
Wago

770-676

WAGO 770-676 Rectangular Connector, 4 Contacts, Plug, Receptacle, 1 Row

  1. Connectors & Interconnects
  2. FFC / FPC Connectors
  1. Connectors & Interconnects
  2. FFC / FPC Connectors
  3. Flexible Flat Cable / Flexible Printed Circuit
  4. ZIF & LIF

Voltage Rating400V
Current Rating25A
MountingSocket
Quick Jump:

Technical Specifications

Wago 770-676 technical specifications.

General

Color
White
Current Rating
25A
Gender
Receptacle
Mount
Socket
Number of Contacts
4
Number of Rows
1
Number of Ways
4
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
770
Voltage Rating
400V

Compliance

RoHS
Compliant

Datasheet

Wago 770-676 Datasheet

Download the complete datasheet for Wago 770-676 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com