Wago 770-714 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WINSTA MIDI 770 |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Wago 770-714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.