Wago 771-9995/006-101 technical specifications.
| Color | Black |
| Housing Color | Black |
| Material | PVC |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 771-9995/006-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.