Wago 773-108 technical specifications.
| Current Rating | 24A |
| Mount | Clamp |
| Number of Contacts | 8 |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 773-108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.