Wago 773-164/K194-4045 technical specifications.
| Lead Free | Lead Free |
| Mount | Wall |
| Number of Poles | 4 |
| Termination | Solder |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 773-164/K194-4045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
