Wago 773-166 technical specifications.
| Contact Plating | Copper, Tin |
| Current Rating | 24A |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 773-166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.