
Wago 773-498 technical specifications.
| Color | Grey |
| Current Rating | 24A |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Socket |
| Number of Poles | 8 |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 773-498 to view detailed technical specifications.
No datasheet is available for this part.