Wago 773-514 technical specifications.
| Current Rating | 24A |
| Material | Polyamide |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 773 |
| Voltage Rating | 400V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 773-514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.