Wago 777-310 technical specifications.
| Mount | Wire |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 39.61g |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 777-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.